Connector Audio and Video
35RASMT4BHNTRX
Conn 3.5MM Stereo Jack F 3 POS Solder RA SMD 5 Terminal 1 Port T/R
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
3.5MM Stereo Jack
Gender
F
Number of Contacts
3
Number of Terminals
5
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Housing Color
Black
Packaging
Tape and Reel
Product Length (mm)
19
Product Depth (mm)
6
Product Height (mm)
5
Mounting
Surface Mount
Housing Material
Thermoplastic
Contact Plating
Silver
Contact Material
Copper Alloy

