Arrow Electronic Components Online
35RAPC4BV4|SWTCHCRF|simage
35RAPC4BV4|SWTCHCRF|limage
Connector Audio and Video

35RAPC4BV4

Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 5 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    3.5MM Stereo Jack
  • Gender
    F
  • Number of Contacts
    3
  • Number of Terminals
    5
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Insulation Resistance (MOhm)
    50
  • Maximum Contact Resistance (mOhm)
    50
  • Mating Cycle (Cycles)
    5000
  • Housing Color
    Black
  • Product Length (mm)
    8.1
  • Product Depth (mm)
    18
  • Product Height (mm)
    12.3
  • Mounting
    Through Hole
  • Housing Material
    Glass Filled Polybutylene Terephthalate
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources