Embedded System Development Boards and Kits
3588
ATMEGA328 Microcontroller Development Board 16MHz CPU 2KB RAM 32KB Flash Linux/Mac OS/Win
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Development Board
Supported Device
ATMEGA328
Supported Device Technology
Microcontroller
RAM Size
2KB
Program Memory Size
32KB
Program Memory Type
Flash
USB
1
I2C
1
SPI
1
GPIO
19
Display Type
LCD
Operating Systems
Linux|Mac OS|Win
JTAG Support
No
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
Yes

