Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Fuse Holder
Fuse Type
Blade
Number of Poles
1
Current Rating (A)
20
Maximum Voltage Rating
500VAC
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
145
Termination Style
Solder Pad
Packaging
Bulk
Product Length (mm)
19.8
Product Depth (mm)
7.4
Product Height (mm)
8.3
Body Material
Nylon
Color
Black
Mounting
Surface Mount

