Arrow Electronic Components Online
357460210|MOLEX|simage
357460210|MOLEX|limage
Connector Contact

357460210

Contact SKT Crimp ST Cable Mount 14-18AWG VersaBlade™ T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.32
  • Product Length (mm)
    18
  • Product Depth (mm)
    5.2
  • Product Height (mm)
    4.8
  • Tradename
    VersaBlade™
  • Wire Size (AWG)
    14-18
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources