Thermal Management Accessories
35560-2-4013
Thrml Mgmt Access Inlet Nozzle 355mm Galvanized Sheet Steel
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Inlet Nozzle
Fits Fan Size (mm)
355
Product Length (mm)
350
Product Depth (mm)
350
Product Height (mm)
60
Material
Galvanized Sheet Steel

