Arrow Electronic Components Online
35481|TE|simage
35481|TE|limage
Connector Terminals

35481

Hook Tongue Terminal 14-16AWG Copper Blue 21.82mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hook Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4.82
  • Plating
    Tin
  • Wire Size (AWG)
    14-16
  • Maximum Voltage Rating
    300VAC
  • Insulation
    Vinyl
  • Packaging
    Loose
  • Product Weight (g)
    0.977
  • Product Length (mm)
    21.82
  • Product Depth (mm)
    8.71
  • Color
    Blue
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources