Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
4
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Mating Cycle (Cycles)
1500
Shell Plating
Tin
Packaging
Tape and Reel
Mounting
Surface Mount

