Connector Discrete Wire Housing
353908-2
Conn Housing RCP 2 POS 1.5mm Crimp ST Cable Mount White Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
1.5
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
50VDC|50VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
4.5
Product Depth (mm)
3.6
Product Height (mm)
6
Mounting
Cable Mount

