Arrow Electronic Components Online
353293-4|TE|simage
353293-4|TE|limage
Connector Headers and PCB Receptacles

353293-4

Conn Wire to Board F 4 POS 1.5mm IDT ST Cable Mount Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    F
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    1.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    50VDC|50VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Bag
  • Product Weight (g)
    0.21
  • Product Length (mm)
    7.5
  • Product Depth (mm)
    6
  • Product Height (mm)
    3.6
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources