Reduced Price
Connector Discrete Wire Housing
351500310
Conn Housing F 3 POS 7.3mm Crimp ST Panel Mount Natural VersaBlade™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
F
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
7.3
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Bag
Product Weight (g)
4.173
Product Length (mm)
32.4
Product Depth (mm)
14.2
Product Height (mm)
28.9
Tradename
VersaBlade™
Mounting
Panel Mount

