You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
351500309|MOLEX|simage
351500309|MOLEX|originalImage
Connector Discrete Wire Housing

35150-0309

Conn Housing RCP 3 POS 7.3mm Crimp ST Panel Mount Natural Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    7.3
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15/Contact
  • Maximum Voltage Rating
    300VDC|300VAC
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Mating Cycle (Cycles)
    30
  • Packaging
    Bag
  • Product Weight (g)
    2.986
  • Tradename
    VersaBlade
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources