Connector Headers and PCB Receptacles
350830-4
Conn Wire to Board SKT 15Power POS 6.35mm Solder ST Thru-Hole Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
SKT
Number of Contacts
15Power
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
6.35
Body Orientation
Straight
Row Spacing (mm)
6.35
Maximum Current Rating (A)
19/Contact
Maximum Voltage Rating
600VAC
Maximum Contact Resistance (mOhm)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Carton
Product Length (mm)
33.02
Product Depth (mm)
20.32
Product Height (mm)
13.97
Tail Length (mm)
3.18
Mounting
Through Hole

