Connector Headers and PCB Receptacles
350792-1
Conn Wire to Board HDR 4Power POS 6.35mm Solder ST Top Entry Thru-Hole MATE-N-LOK™ Bag
TE ConnectivityProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
4Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
6.35
Body Orientation
Straight
Polarization Type
Dual Key
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
600VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Bag
Product Height (mm)
14.73
Tradename
MATE-N-LOK™
Contact Plating Thickness
((3.81-5.08)/1.27)um
Tail Length (mm)
3.94
Mounting
Through Hole

