Arrow Electronic Components Online
3505FX|SWTCHCRF|simage
3505FX|SWTCHCRF|limage
Connector Audio and Video

3505FX

Conn Phono Jack F 2 POS ST Panel Mount 2 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Phono Jack
  • Gender
    F
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Shell Material
    Copper Alloy
  • Shell Plating
    Gold|Nickel
  • Product Length (mm)
    22.22
  • Product Depth (mm)
    15.87
  • Product Height (mm)
    20.63
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources