Top Purchased
Connector Terminals
350436-2
Ring Tongue Terminal 14-18AWG Steel 19.61mm Tin Reel/Strip
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.82
Plating
Tin
Wire Size (AWG)
14-18
Insulation
Non-Insulated
Packaging
Reel|Strip
Product Length (mm)
19.61
Product Depth (mm)
9.4
Mounting
Cable Mount

