Connector Audio and Video
3502RAAU
Conn Phono Plug M 2 POS Solder RA Cable Mount 2 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Phono Plug
Gender
M
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
6
Maximum Voltage Rating
140VDC|250VAC
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
85
Product Height (mm)
38.69
Mounting
Cable Mount
Housing Material
Copper Alloy
Contact Plating
Gold
Contact Material
Copper Alloy

