Arrow Electronic Components Online
350211-1|TE|originalImage
350211-1|TE|limage
Connector Headers and PCB Receptacles

350211-1

Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Straight
  • Polarization Type
    Dual Key
  • Maximum Current Rating (A)
    12/Contact
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Packaging
    Bag
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    9.65
  • Product Height (mm)
    10.29
  • Contact Plating Thickness
    ((3.81-5.08)/(1.27-1.79))um
  • Tail Length (mm)
    4.57
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources