Arrow Electronic Components Online
350196-1|TE|simage
350196-1|TE|limage
Connector Contact

350196-1

Contact SKT Crimp ST Cable Mount 20-26AWG Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Product Length (mm)
    10.42
  • Product Depth (mm)
    3.94
  • Product Height (mm)
    3.43
  • Wire Size (AWG)
    20-26
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources