Arrow Electronic Components Online
350180-2|TE|simage
350180-2|TE|limage
Top Purchased
Test Clips, Leads and Probes - End Connectors

350180-2

Conn Test Probe F 3 POS Solder RA Thru-Hole 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Probe
  • Gender
    F
  • Body Orientation
    Right Angle
  • Number of Contacts
    3
  • Number of Ports
    1
  • Mounting
    Through Hole
  • Termination Method
    Solder
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    14.25
  • Product Depth (mm)
    5.54
  • Product Height (mm)
    5.84

Documentation and Resources

Datasheets
Design resources