Arrow Electronic Components Online
3501016400001000|MILL-MAX|simage
3501016400001000|MILL-MAX|limage
Connector Headers and PCB Receptacles

350-10-164-00-001000

Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    64
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    150VDC|100VAC
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    162.56
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    8.15
  • Tail Length (mm)
    3.96
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources