Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Pull Tab
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Polyester
Color
White
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
50.8
Product Depth (mm)
76.2
Product Height (mm)
16

