Arrow Electronic Components Online
34901|3M|simage
34901|3M|limage
Connector Accessories

3490-1

Connector Accessories Pull Tab Straight Polyester White

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.90.50.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Pull Tab
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Material
    Polyester
  • Color
    White
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Adhesive
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    76.2
  • Product Height (mm)
    16

Documentation and Resources

Datasheets
Design resources