Connector Discrete Wire Housing
348944001
Conn Housing RCP 8 POS 1.8mm Crimp ST Cable Mount Black Bag Automotive
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
8
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
1.8
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
14VDC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
18.1
Product Depth (mm)
19.83
Product Height (mm)
31.2
Mounting
Cable Mount

