Arrow Electronic Components Online
34852100F|3M|simage
34852100F|3M|limage
Backshells

3485-2100F

Backshell 180° E Shell Size Glass Filled Polybutylene Terephthalate

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    E
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Glass Filled Polybutylene Terephthalate
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Color
    Gray
  • Style
    Backshell
  • Product Length (mm)
    33

Documentation and Resources

Datasheets
Design resources