Reduced Price
Connector Headers and PCB Receptacles
347290200
Conn Wire to Board RCP 20 POS 2.54mm Crimp ST Thru-Hole Stac64 Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
20
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
10
Packaging
Tray
Product Weight (g)
7.53
Product Length (mm)
30
Product Depth (mm)
25.5
Product Height (mm)
22.23
Tradename
Stac64
Mounting
Through Hole

