Arrow Electronic Components Online
3472|ADAFRUIT|simage
3472|ADAFRUIT|limage
Sensor Development Boards and Kits

3472

CAP1166 Touch Sensor Development Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    CAP1166
  • Supported Device Technology
    Touch
  • Product Weight (g)
    10.4
  • Product Length (mm)
    65
  • Product Depth (mm)
    30

Documentation and Resources

Datasheets
Design resources