Connector Headers and PCB Receptacles
346-44-120-41-013000
Conn Socket Strip SKT 20 POS 2.54mm Press Fit ST Top Entry Thru-Hole
Mill-MaxProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
20
Number of Rows
1
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Length (mm)
50.8
Product Depth (mm)
2.54
Product Height (mm)
4.39
Tail Length (mm)
4.44
Mounting
Through Hole

