Arrow Electronic Components Online
3464316441013000|MILL-MAX|simage
3464316441013000|MILL-MAX|limage
Connector Headers and PCB Receptacles

346-43-164-41-013000

Conn Socket Strip SKT 64 POS 2.54mm Press Fit ST Top Entry Thru-Hole

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    64
  • Number of Rows
    1
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    100VAC|150VDC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    162.56
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    4.39
  • Tail Length (mm)
    4.44
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources