Arrow Electronic Components Online
344889160|3M|simage
344889160|3M|limage
Connector Accessories

3448-89160

Connector Accessories Strain Relief Straight Polyester Gray Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Strain Relief
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Material
    Polyester
  • Color
    Gray
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    80
  • Product Depth (mm)
    6.1
  • Product Height (mm)
    13.4

Documentation and Resources

Datasheets
Design resources