Arrow Electronic Components Online
34319|TE|simage
34319|TE|limage
Connector Terminals

34319

Parallel Splice Terminal 6AWG Copper 11.1mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Parallel Splice Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    6
  • Maximum Operating Temperature (°C)
    170
  • Insulation
    Non-Insulated
  • Packaging
    Loose
  • Product Weight (g)
    4.072
  • Product Length (mm)
    11.1
  • Product Depth (mm)
    9.37
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources