Connector Headers and PCB Receptacles
3414-7634
Conn IDC Connector SKT 34 POS 1.27mm IDT RA Cable Mount
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
IDC Connector
Gender
SKT
Number of Contacts
34
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Polarization Type
Center Key/Dual Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
47.8
Product Depth (mm)
7.4
Product Height (mm)
16.2
Contact Plating Thickness
0.76um
Mounting
Cable Mount

