Arrow Electronic Components Online
341002-6|TE|simage
341002-6|TE|limage
Connector Terminals

341002-6

Quick Disconnect Terminal 14-18AWG Brass F 22.3mm Pre-Tin Carton/Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    F
  • Termination Method
    Crimp
  • Tab Size (mm²)
    5.14
  • Body Orientation
    Straight
  • Plating
    Pre-Tin
  • Wire Size (AWG)
    14-18
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Insulation
    Non-Insulated
  • Packaging
    Carton|Loose
  • Product Length (mm)
    22.3
  • Product Depth (mm)
    7.4
  • Tab Dimensions (mm)
    6.35x0.81
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources