Connector Discrete Wire Housing
34091-0003
Conn Housing PL 3 POS 4.5mm Crimp ST Cable Mount Brown MX 150™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Yes
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
4.5
Body Orientation
Straight
Maximum Current Rating (A)
17/Contact
Maximum Voltage Rating
50VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
10
Packaging
Bag
Product Weight (g)
6.125
Product Length (mm)
24.85
Product Depth (mm)
20.51
Product Height (mm)
44.55
Tradename
MX 150™
Keyed
Yes
Mounting
Cable Mount

