Resistor Trimmers, Potentiometers and Rheostats
3386X-1-504
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube
BournsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
500K
Tolerance
10%
Maximum Voltage Rating (V)
300
Power Rating (W)
0.5 (1/2)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Side
Shaft Diameter (mm)
3.15
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
280
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
310
Mechanical Rotational Life (Cycles)
200
Number of Mechanical Turns (Turns)
1
Packaging
Tube
Product Length (mm)
9.53
Product Depth (mm)
4.83
Product Height (mm)
9.53
Product Weight (g)
0.85
Mounting
Through Hole

