Resistor Trimmers, Potentiometers and Rheostats
3386X-1-471LF
Res Cermet Trimmer 470 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
470
Tolerance
10%
Maximum Voltage Rating (V)
300
Power Rating (W)
0.5 (1/2)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Side
Shaft Diameter (mm)
3.15
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
280
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
310
Mechanical Rotational Life (Cycles)
200
Number of Mechanical Turns (Turns)
1
Packaging
Tube
Product Length (mm)
9.53
Product Depth (mm)
4.83
Product Height (mm)
9.53
Product Weight (g)
0.85
Mounting
Through Hole

