Cable Assembly Coaxial
336319-12-0050
Cable Assembly 1.13mm Cable 0.05m SMA to AMC F-PL Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
1.13mm Cable
Gender
F-PL
Connector Type A
SMA
Connector Type B
AMC
Cable Length (m)
0.05
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Bag
Contact Plating
Gold Over Nickel
Contact Material
Brass/Phosphor Bronze

