Molex33472-4001Connector Discrete Wire Housing
Conn Housing RCP 4Power POS 3.5mm Crimp ST Cable Mount Black Carton
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| RCP | |
| 4Power | |
| 2 | |
| Crimp | |
| 3.5 | |
| Straight | |
| 14VDC | |
| 100 | |
| -40 | |
| 125 | |
| Carton | |
| 8.18 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

