Arrow Electronic Components Online
3342|ADAFRUIT|simage
3342|ADAFRUIT|limage
Connector Card Edge

3342

Conn Card Edge F 80 POS Solder RA Thru-Hole

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Card Edge
  • Gender
    F
  • Number of Contacts
    80
  • Number of Rows
    2
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Product Weight (g)
    10
  • Product Length (mm)
    57
  • Product Depth (mm)
    21.5
  • Product Height (mm)
    12
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources