Arrow Electronic Components Online
334110KIT|3M|simage
334110KIT|3M|limage
Connector Accessories

3341-10-KIT

Connector Accessories Screw Straight Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.15.60.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Screw
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Packaging
    Box
  • Product Diameter (mm)
    4
  • Product Length (mm)
    16.5

Documentation and Resources

Datasheets
Design resources