Arrow Electronic Components Online
3330|ADAFRUIT|simage
3330|ADAFRUIT|limage
LCD Touch Screens

3330

Touch Screen SPI/I2C/USB

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Outline Dimensions (mm)
    55.67x70.12x1.66
  • Cable Interface
    SPI/I2C/USB
  • Package Height
    55 mm
  • Package Width
    1.5 mm
  • Package Length
    70 mm

Documentation and Resources

Datasheets
Design resources