Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Outline Dimensions (mm)
55.67x70.12x1.66
Cable Interface
SPI/I2C/USB
Package Height
55 mm
Package Width
1.5 mm
Package Length
70 mm

