Arrow Electronic Components Online
33272432000003|HARTING|simage
33272432000003|HARTING|limage
Cable Assembly Other

33272432000003

Cable Assembly STP 2m 28AWG IEEE 1355 to IEEE 1355 10 to 10 POS M-M IDT-IDT

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Shielded Twisted Pair
  • Number of Contacts
    10 to 10
  • Gender
    M-M
  • Connector Type A
    IEEE 1355
  • Connector Type B
    IEEE 1355
  • Cable Length (m)
    2
  • Contact Termination
    IDT-IDT
  • Wire Size (AWG)
    28
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Maximum Current Rating (A)
    1.5
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources