Connector Terminals
33172
Rectangular Tongue Terminal 14-16AWG Copper Blue 21.74mm Tin Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Rectangular Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
3.5
Plating
Tin
Wire Size (AWG)
14-16
Maximum Current Rating (A)
1
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Box
Product Length (mm)
21.74
Product Depth (mm)
6.2
Color
Blue
Mounting
Cable Mount

