Arrow Electronic Components Online
3317|ADAFRUIT|simage
3317|ADAFRUIT|limage
Sensor Development Boards and Kits

3317

VL53L0X Time-of-Flight Sensor Breakout Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Breakout Board
  • Supported Device
    VL53L0X
  • Supported Device Technology
    Time-of-Flight
  • Interface Type
    I2C
  • Product Weight (g)
    1.3
  • Product Length (mm)
    21
  • Product Depth (mm)
    18

Documentation and Resources

Datasheets
Design resources