You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
33152430200147|HARTING|simage
33152430200147|HARTING|originalImage
Montajes de cables Cinta

33152430200147

Har-FLex 50Pole,Dual End,W/O SR Length 200mm

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Gender
    F-F
  • Connector Type A
    IDC Connector
  • Connector Type B
    IDC Connector
  • Wire Size (AWG)
    30
  • Cable Length (m)
    0.2

Documentation and Resources

Datasheets
Design resources