Resistor Trimmers, Potentiometers and Rheostats
3310P-001-102L
Res Conductive Plastic POT 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
1K
Tolerance
20%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.25 (1/4)
Technology
Conductive Plastic
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±1000
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Shaft Diameter (mm)
3.18
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
270
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
295
Mechanical Rotational Life (Cycles)
50000
Number of Mechanical Turns (Turns)
1
Product Length (mm)
9.53
Product Depth (mm)
9.53
Product Height (mm)
17.88
Product Weight (g)
4.5
Mounting
Panel Mount/Through Hole

