Connector Terminals
330896
PIDG Ring Tongue Terminal 14-16AWG Copper Yellow/Black Stripe 32.92mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
PIDG Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
9.52
Plating
Tin
Wire Size (AWG)
14-16
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
300VAC
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Loose
Product Weight (g)
4.889
Product Length (mm)
32.92
Product Depth (mm)
13.49
Color
Yellow/Black Stripe
Mounting
Cable Mount

