Arrow Electronic Components Online
330226300SF|3M|simage
330226300SF|3M|limage
Cable Flat/Ribbon

3302/26(300 SF)

Flat Cable Polyvinyl Chloride 26Conductors 28AWG 300V 91.44m Roll

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Flat Cable
  • Wire Size (AWG)
    28
  • Number of Conductors
    26
  • Factory Cable Length (m)
    91.44
  • Cable Pitch (mm)
    1.27
  • Conductor Material
    Tinned Copper
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Roll
  • Product Depth (mm)
    33.02
  • Product Height (mm)
    1.07

Documentation and Resources

Datasheets
Design resources