Product Technical Specifications
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
28
Number of Conductors
20
Factory Cable Length (m)
30.48
Cable Pitch (mm)
1.27
Conductor Material
Tinned Copper
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Product Depth (mm)
25.4
Product Height (mm)
1.07

